Reference Only

981HE0X9WB0081

Motion & Position Sensors - Industrial Custom

Manufacturer:

Mfr Part:
981HE0X9WB0081

TTI Part:
981HE0X9WB0081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Linearity1 %
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
Resistance Range1 kOhms
TypeHall Effect Rotary Position Sensor
MeasuresThrottle Position
TechnologyHall Effect
Mounting StyleFlange Mount
Accuracy0.5 %
IP RatingIP50
Mechanical Travel360 Deg
PackagingBox
Product TypeIndustrial Motion & Position Sensors
SeriesModel 981 HE
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$500.00$500.00
$287.50$14,375.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes