Reference Only

860B1102

Precision Potentiometers 1-13/16" WW 1Kohms 10 turn Bushing Mt

Manufacturer:

Mfr Part:
860B1102

TTI Part:
860B1102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series860
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity0.25 %
Number of Turns10 Turn
Number of Gangs1 Gang
Resistance1 kOhms
Shaft Diameter0.2497 in
Shaft Length0.812 in
Voltage Rating283 V
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Power Rating8 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Part # Aliases860-11102

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.88$173.88
Need more?

My Notes

Sign into see notes.