Reference Only

830B1502

Precision Potentiometers 1-13/16' 5Kohms 3 turn Bushing Mt

Manufacturer:

Mfr Part:
830B1502

TTI Part:
830B1502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series830
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns3 Turn
Number of Gangs1 Gang
Resistance5 kOhms
Shaft Diameter0.2497 in
Shaft Length0.812 in
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance3 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Power Rating3 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Temperature Coefficient20 PPM / C
Part # Aliases830-11502

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$129.20$1,292.00
Need more?

My Notes

Sign into see notes.