Reference Only

657BF3502

Board Mount Motion & Position Sensors 5Kohms 20% Flatted

Manufacturer:

Mfr Part:
657BF3502

TTI Part:
657BF3502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Motion & Position Sensors
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Mounting StylePanel Mount
MeasuresAngle
TechnologyResistive
PackagingKit
Product TypeBoard Mount Motion & Position Sensors
SeriesModel 657
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.