Reference Only

535B1503JC

Precision Potentiometers 7/8" WW 50Kohms 5 Turns

Manufacturer:

Mfr Part:
535B1503JC

TTI Part:
535B1503JC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series535
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns5 Turn
Number of Gangs1 Gang
Resistance50 kOhms
Shaft Diameter6 mm
Shaft Length20.62 mm
Voltage Rating274 V
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Power Rating1.5 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases535-11503

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.51$2,075.50
$41.10$4,110.00
$35.36$8,840.00
$34.78$17,390.00
$34.43$34,430.00
Need more?

My Notes

Sign into see notes.