Reference Only
50SHE1A4WA2S16
Speakers & Transducers 50SHE 1 A 4 W A 2S16 E1
Datasheet
50SHE1A4WA2S16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Speakers & Transducers | |
| Packaging | Tray | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $503.93 | $503.93 | |
| $437.79 | $875.58 | |
| $412.72 | $2,063.60 | |
| $294.80 | $2,948.00 | |
| $250.57 | $6,264.25 | |
| $212.98 | $10,649.00 | |
| $191.68 | $19,168.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes