Reference Only

357B0102MXB251P22

Potentiometers 1K 20% 7/8" SINGLE TURN POT

Manufacturer:

Mfr Part:
357B0102MXB251P22

TTI Part:
357B0102MXB251P22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Turret
ProductPotentiometers
Number of Gangs1 Gang
OrientationVertical
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeRotary Metal
PackagingBox
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.46$923.00
Need more?
Sign in to add projects and notes