Reference Only

351HE0B4WA1S22

Motion & Position Sensors - Industrial Sensor, Hall Effect

Manufacturer:

Mfr Part:
351HE0B4WA1S22

TTI Part:
351HE0B4WA1S22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Linearity0.5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance Range1 kOhms
MeasuresAngle
TechnologyHall Effect
Electrical Travel360 deg
Mechanical Travel360 deg
Mounting StyleSMD/SMT
PackagingBox
Product TypeIndustrial Motion & Position Sensors
Series351 HE
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8543704500
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$39.87$398.70
Need more?

My Notes

Sign into see notes.