Reference Only
21A11B10
Knobs & Dials 46MM 15TURNS DIAL 1/4" SHAFT CHROME
Datasheet
21A11B10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 46 mm | |
| Height | 25 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 15-Turn | |
| Packaging | Kit | |
| Indicator Position | Top | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.98 | $50.98 | |
| $47.20 | $472.00 | |
| $46.72 | $934.40 | |
| $46.25 | $1,387.50 | |
| $45.78 | $2,289.00 | |
| $45.32 | $4,532.00 | |
| $44.86 | $8,972.00 | |
| $44.41 | $35,528.00 |
Need more?
Sign in to add projects and notes