Reference Only
18A41B10
Knobs & Dials Satin Chrome, Wt Mrk 1/4dia, 22.2mm
Datasheet
18A41B10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 22.2 mm | |
| Height | 22.2 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 15-Turn | |
| Packaging | Box | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.00 | $320.00 | |
| $30.51 | $610.20 | |
| $30.21 | $906.30 | |
| $27.88 | $1,394.00 | |
| $26.74 | $2,674.00 | |
| $25.69 | $5,138.00 | |
| $24.55 | $9,820.00 | |
| $24.30 | $19,440.00 |
Need more?
Sign in to add projects and notes