Reference Only
15A11B10
Knobs & Dials 10TURNS REC DIAL 3DIGIT 1/4" SHAFT
Datasheet
15A11B10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Height | 50 mm | |
| Design | Rectangular with Brake | |
| Indicator Style | Numbers, 10-Turn, 3-Digit | |
| Packaging | Kit | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | 015-1-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.04 | $68.04 | |
| $65.22 | $326.10 | |
| $51.49 | $514.90 | |
| $50.98 | $1,019.60 | |
| $49.53 | $1,485.90 | |
| $48.04 | $9,608.00 | |
| $47.56 | $19,024.00 | |
| $47.09 | $37,672.00 |
Need more?
Sign in to add projects and notes