Reference Only
14810A0BHSY00103KL
Precision Potentiometers 10K OHM 10% POTENTIOMETERS
Datasheet
14810A0BHSY00103KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Precision Potentiometers | |
| Termination Style | PC Pin | |
| Product | Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Panel Mount, PCB Mount | |
| Number of Turns | 1 Turn | |
| Number of Gangs | 1 Gang | |
| Element Type | Conductive Plastic | |
| Shaft Type | Slotted | |
| Packaging | Box | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.49 | $362.25 | |
| $14.34 | $717.00 | |
| $14.20 | $1,420.00 | |
| $14.06 | $3,515.00 | |
| $13.92 | $6,960.00 | |
| $13.78 | $13,780.00 | |
| $13.65 | $34,125.00 |
Need more?
Sign in to add projects and notes