Reference Only
11A11B10
Knobs & Dials 25.4mm 10turns dial 1/4" Chrome Shaft
Datasheet
11A11B10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 25.4 mm | |
| Height | 23 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 11-Turn | |
| Series | Model 11 | |
| Packaging | Kit | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | 011-1-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.17 | $62.17 | |
| $60.00 | $300.00 | |
| $47.22 | $472.20 | |
| $45.76 | $915.20 | |
| $43.98 | $1,319.40 | |
| $43.54 | $2,177.00 | |
| $42.89 | $4,289.00 |
Need more?
Sign in to add projects and notes