
108S-203
Resistor Networks & Arrays 20K 5%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Kit | |
| Series | 108S | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,371.89 | $11,859.45 | |
| $2,348.40 | $46,968.00 | |
| $1,889.31 | $188,931.00 | |
| $1,870.60 | $467,650.00 | |
| $1,852.08 | $926,040.00 | |
| $1,833.74 | $1,833,740.00 | |
| $1,815.59 | $4,538,975.00 | |
| $1,797.61 | $8,988,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes