
108S-102
Resistor Networks & Arrays 1K 5%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Box | |
| Series | 108S | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,139.18 | $42,783.60 | |
| $1,782.65 | $178,265.00 | |
| $1,765.00 | $441,250.00 | |
| $1,747.52 | $873,760.00 | |
| $1,730.22 | $1,730,220.00 | |
| $1,713.09 | $4,282,725.00 | |
| $1,696.13 | $8,480,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes