Reference Only
018S-103
Trimmer Resistors - Through Hole 10K 5% MULTITURN TRIMMER
Datasheet
018S-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Product | Multiturn | |
| Resistance | 10 kOhms | |
| Adjustment | Side Cross | |
| Tolerance | 5 % | |
| Orientation | Horizontal Adjustment | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi Turn | |
| Part # Aliases | 18S-103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533404000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,131.25 | $2,131.25 | |
| $1,776.04 | $35,520.80 | |
| $1,758.46 | $175,846.00 | |
| $1,737.61 | $434,402.50 | |
| $1,720.40 | $860,200.00 | |
| $1,703.37 | $1,703,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes