Reference Only
014S-103
Precision Potentiometers 10K 5% MULTITURN TRIMMER
Datasheet
014S-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Precision Potentiometers | |
| Packaging | Tray | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,652.96 | $33,059.20 | |
| $1,599.28 | $159,928.00 | |
| $1,583.44 | $395,860.00 | |
| $1,567.76 | $783,880.00 | |
| $1,552.24 | $1,552,240.00 | |
| $1,536.87 | $3,842,175.00 | |
| $1,521.66 | $7,608,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes