
ZWS050911509KLX000
Wirewound Resistors - Chassis Mount .
Datasheet
ZWS050911509KLX000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 15 Ohms | |
| Power Rating | 50 W | |
| Tolerance | 10 % | |
| Voltage Rating | 1.25 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Length | 100 mm | |
| Resistance | 15 Ohms | |
| Power Rating | 50 W | |
| Voltage Rating | 1.25 kV | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Length | 100 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Diameter | 22.3 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.07 | $300.70 | |
| $27.86 | $696.50 | |
| $26.50 | $1,325.00 | |
| $23.98 | $2,398.00 | |
| $23.62 | $5,905.00 | |
| $23.52 | $11,760.00 |
Need more?