
ZWS020831202KLX000
Wirewound Resistors - Chassis Mount
Datasheet
ZWS020831202KLX000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 12 kOhms | |
| Power Rating | 20 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | + 100 PPM / C, + 180 PPM / C | |
| Voltage Rating | 500 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Length | 62 mm | |
| Resistance | 12 kOhms | |
| Power Rating | 20 W | |
| Voltage Rating | 500 V | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Temperature Coefficient | + 100 PPM / C, + 180 PPM / C | |
| Length | 62 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Diameter | 14.8 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?