
ZBS302S03689KLX000
Wirewound Resistors - Chassis Mount .
Datasheet
ZBS302S03689KLX000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | ZBS | |
| Power Rating | 75 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination Style | Flange | |
| Length | 100 mm | |
| Power Rating | 75 W | |
| Tolerance | 10 % | |
| Termination Style | Flange | |
| Length | 100 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | ZBS | |
| Diameter | 37 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.80 | $344.00 | |
| $53.90 | $539.00 | |
| $51.79 | $1,294.75 | |
| $50.40 | $2,520.00 | |
| $45.21 | $4,521.00 | |
| $45.08 | $11,270.00 |
Need more?