Z37094711008KLJ000 Vishay

Z37094711008KLJ000

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
Z37094711008KLJ000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating10 W
Tolerance10 %
Termination StyleAxial
Temperature Coefficient- 10 PPM / K to - 80 PPM / K
Length49.8 mm
Diameter9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesZ300
ApplicationHigh Power
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeIndustrial Axial Cemented Leaded Wirewound Resistor

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.57$514.00
$2.42$1,452.00
$2.34$2,340.00
$2.26$5,876.00
$2.22$11,100.00
Need more?
Contact Us