XT9S20ANA4M9152 Vishay / Dale

XT9S20ANA4M9152

Crystals 4.9152MHz 20pF.

Manufacturer:

Mfr Part:
XT9S20ANA4M9152

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCrystals
Frequency4.9152 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleRadial
Length0.403 in
Width0.146 in
Height13.46 mm
SeriesXT9S
PackagingBulk
Lead Spacing0.192 in
Mounting StyleThrough Hole
Product TypeCrystals
SubcategoryCrystals
TypeResistance Welded Holder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.299$897.00
$0.273$1,365.00
Need more?