Reference Only

XT9S20ANA3M6864

Crystals 3.6864MHz 20pF.

Manufacturer:

Mfr Part:
XT9S20ANA3M6864

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCrystals
Frequency3.6864 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleRadial
ESR200 Ohms
Drive Level100 uW
Length11.05 mm
Width4.65 mm
Height3.5 mm
SeriesXT9S
PackagingBulk
Lead Spacing0.192 in
Mounting StyleThrough Hole
Product TypeCrystals
SubcategoryCrystals
TypeResistance Welded Holder
Part # AliasesXT49S-20 3.6864MHZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.318$954.00
$0.306$1,530.00
Need more?