Reference Only

XT9MNLANA14M31818

Crystals 14.31818MHz series.

Manufacturer:

Mfr Part:
XT9MNLANA14M31818

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCrystals
Frequency14.31818 MHz
Tolerance50 PPM
Frequency Stability50 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
Length12.3 mm
Width4.7 mm
Height4.5 mm
SeriesXT9MNL
PackagingBulk
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeLow Profile Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.369$1,107.00
$0.361$1,805.00
Need more?