Reference Only
XT36NLA11M0592
Crystals 11.0592MHz.
Datasheet
XT36NLA11M0592 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Crystals | |
| Frequency | 11.0592 MHz | |
| Package / Case | 8 mm x 4.5 mm | |
| Termination Style | SMD/SMT | |
| Length | 8 mm | |
| Width | 4.5 mm | |
| Series | XT36NL | |
| Packaging | Bulk | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.625 | $250.00 | |
| $0.604 | $302.00 | |
| $0.598 | $598.00 | |
| $0.558 | $1,395.00 | |
| $0.528 | $2,640.00 |
Need more?