Reference Only

XT3518HGRGX20M00E

Crystals XtaL 5X3.2, 30/30, 18pF 20M.

Manufacturer:

Mfr Part:
XT3518HGRGX20M00E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCrystals
Frequency20 MHz
Load Capacitance18 pF
Tolerance30 PPM
Frequency Stability30 PPM
Package / Case5 mm x 3.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR70 Ohms
Drive Level50 uW
Length5 mm
Width3.2 mm
Height0.8 mm
SeriesXT35
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeQuartz Crystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.472$472.00
$0.442$884.00
$0.428$2,140.00
Need more?