
XOSM573ARE18.432MHZ
Standard Clock Oscillators 18.432MHz.
Datasheet
XOSM573ARE18.432MHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 7 mm x 5 mm | |
| Frequency | 18.432 MHz | |
| Frequency Stability | 50 PPM | |
| Load Capacitance | 30 pF | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 5 V | |
| Output Format | HCMOS, TTL | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 2.6 mm (0.102 in) | |
| Height | 5.08 mm (0.2 in) | |
| Series | XOSM573 | |
| Current Rating | 20 mA | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $71.25 | |
| $2.75 | $275.00 | |
| $2.52 | $630.00 | |
| $2.48 | $1,240.00 | |
| $2.38 | $2,380.00 | |
| $2.22 | $5,550.00 |
Need more?