XO37CRFCNA32M Vishay / Dale

XO37CRFCNA32M

Standard Clock Oscillators SMD 3.3V 32MHz.

Manufacturer:

Mfr Part:
XO37CRFCNA32M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency32 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Termination StyleSMD/SMT
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length7.49 mm (0.295 in)
Height5.08 mm (0.2 in)
SeriesXO37
PackagingBulk
Current Rating10 mA
Duty Cycle - Max60 %
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$9.42
$4.29$42.90
$3.64$91.00
$3.51$351.00
$3.33$832.50
$3.17$1,585.00
$3.03$3,030.00
$2.83$7,075.00
Need more?
Contact Us