Reference Only

XO23P3EREHX156M25

New Product
Standard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 3.3V 156.25M.

Manufacturer:

Mfr Part:
XO23P3EREHX156M25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case1201 (3225 metric)
Frequency156 MHz
Frequency Stability25 PPM
Output FormatLVPECL
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.2 mm (0.047 in)
SeriesXO23
PackagingReel
Current Rating100 mA
Duty Cycle - Max55 %
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$5,940.00
Need more?