Reference Only

XO22C3EREHX20M000

New Product
Standard Clock Oscillators Surface-Mount Oscillator.

Manufacturer:

Mfr Part:
XO22C3EREHX20M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case1008 (2520 metric)
Frequency20 MHz
Frequency Stability25 PPM
Load Capacitance15 pF
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2.5 mm (0.098 in)
Width2 mm (0.079 in)
Height0.95 mm (0.037 in)
SeriesXO22C
Current Rating25 mA
Duty Cycle - Max60 %
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.643$1,929.00
Need more?