Reference Only

WYO822MCMCRUKR

Safety Capacitors .

Manufacturer:

Mfr Part:
WYO822MCMCRUKR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance8.2 nF
Voltage Rating AC440 VAC
Termination StyleRadial
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesWYO
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.09$6,976.00
$1.07$10,272.00
Need more?
Contact Us