Reference Only

WYO822MCMCF0K

Obsolete
Safety Capacitors 8200pF 250V 20%

Manufacturer:

Mfr Part:
WYO822MCMCF0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance8200 pF
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesWYO
Diameter17 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?