Reference Only
WSR58L000FEK
Current Sense Resistors - SMD 5watts .008ohms 1%.
Datasheet
WSR58L000FEK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Bulk | |
| Series | WSR High Power | |
| Resistance | 8 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 110 PPM / C | |
| Case Code - in | 4527 | |
| Case Code - mm | 11570 | |
| Length | 11.56 mm (0.455 in) | |
| Width | 6.98 mm (0.275 in) | |
| Height | 2.41 mm (0.095 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 275 C | |
| Technology | Metal Element | |
| Termination | Standard | |
| Termination Style | SMD/SMT | |
| Qualification | AEC-Q200 | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Power Metal Strip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $2,955.00 | |
| $1.96 | $4,900.00 | |
| $1.95 | $9,750.00 |
Need more?