Reference Only

WSR24L000FEK

Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
WSR24L000FEK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesWSR
Resistance4 mOhms
Power Rating2 W
Tolerance1 %
Temperature Coefficient110 PPM / C
Case Code - in4527
Case Code - mm11570
Length11.56 mm (0.455 in)
Width6.98 mm (0.275 in)
Height2.41 mm (0.095 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
TechnologyMetal Element
TerminationStandard
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypePower Metal Strip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.94$7,050.00
$0.90$9,000.00
Need more?