Reference Only
WSN692710R00FEA
Wirewound Resistors - SMD .
Datasheet
WSN692710R00FEA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 10 Ohms | |
| Power Rating | 3 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 65 C | |
| Series | WSC | |
| Qualification | AEC-Q200 | |
| Application | Precision Power Resistors | |
| Features | Molded Resistors | |
| Height | 2.54 mm | |
| Length | 17.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 725 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.06 | $2,943.50 |
Need more?