Reference Only
WSN6927103R0JEK
Wirewound Resistors - SMD .
Datasheet
WSN6927103R0JEK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 103 Ohms | |
| Power Rating | 3 W | |
| Tolerance | 5 % | |
| Case Code - in | 6927 | |
| Temperature Coefficient | 20 PPM / C | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 65 C | |
| Case Code - mm | 17570 | |
| Series | WSC | |
| Qualification | AEC-Q200 | |
| Application | Automotive | |
| Features | Welded Construction | |
| Height | 7.11 mm | |
| Length | 17.53 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Precision Power Wirewound Resistor | |
| Width | 6.98 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.55 | $455.00 | |
| $4.30 | $2,150.00 | |
| $4.17 | $4,170.00 |
Need more?