Reference Only

WSN0002R5000FEK

Wirewound Resistors - SMD .5ohms 2watts 1% Non Inductive.

Manufacturer:

Mfr Part:
WSN0002R5000FEK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance500 mOhms
Power Rating2 W
Tolerance1 %
Case Code - in4527
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm11570
SeriesWSN
QualificationAEC-Q200
PackagingBulk
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.54 mm
Length11.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.68$268.00
$2.55$510.00
$2.54$1,270.00
Need more?