Reference Only

WSLP40262L000FEB

Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
WSLP40262L000FEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
SeriesWSLP4026
Resistance2 mOhms
Power Rating7 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in4026
Case Code - mm10166
Length10.1 mm (0.398 in)
Width6.6 mm (0.26 in)
Height3 mm (0.118 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Resistor Very High Power Low Value

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.61$1,610.00
$1.55$3,100.00
$1.53$7,650.00
Need more?