Reference Only

WSL3921L2000JEA

Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
WSL3921L2000JEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
SeriesWSL
Resistance200 uOhms
Power Rating3 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Case Code - in3921
Case Code - mm9953
Length10 mm (0.394 in)
Width5.2 mm (0.205 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductPower Metal Strip Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypeLow Value Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.664$1,992.00
Need more?