
WSK06123L000FEAA
Current Sense Resistors - SMD
Datasheet
WSK06123L000FEAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - SMD | |
| Series | WSK0612 | |
| Case Code - in | 0612 (Reversed) | |
| Case Code - mm | 1632 (Reversed) | |
| Termination | 4 Terminal | |
| Qualification | AEC-Q200 | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?