Reference Only

WSC251510R00FEK

Wirewound Resistors - SMD 1watt 10ohms 1%.

Manufacturer:

Mfr Part:
WSC251510R00FEK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance10 Ohms
Power Rating1 W
Tolerance1 %
Case Code - in2515
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm6438
SeriesWSC
QualificationAEC-Q200
PackagingBulk
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.79 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.81 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$107.00
$0.99$297.00
$0.84$840.00
$0.76$3,800.00
Need more?