Reference Only

WSC01/2R4870FEA

Wirewound Resistors - SMD 1/2watt .487ohms 1%.

Manufacturer:

Mfr Part:
WSC01/2R4870FEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance487 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 65 C
SeriesWSC
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.44 mm
Length5.08 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.18 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$1,640.00
$0.82$3,280.00
$0.75$6,000.00
Need more?