Reference Only

WSC01/2R1000FBA

Wirewound Resistors - SMD 1/2watt .1ohms 1%.

Manufacturer:

Mfr Part:
WSC01/2R1000FBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance100 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Case Code - in2012
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 65 C
Case Code - mm5032
SeriesWSC
QualificationAEC-Q200
PackagingBulk
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.54 mm
Length5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.2 mm
Part # AliasesWSC-1/2 .1 1%

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.65$265.00
$2.51$502.00
$2.11$2,110.00
$2.05$5,125.00
$2.02$10,100.00
Need more?