WSBS8536L0250JT Vishay / Dale

WSBS8536L0250JT

Current Sense Resistors - Through Hole WSBS8536 0.0025 Ohm 0.05 tray.

Manufacturer:

Mfr Part:
WSBS8536L0250JT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWSBS8536
Termination StyleBolt-On
Resistance25 uOhms
Power Rating50 W
Tolerance5 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
Length84.84 mm
Width37.34 mm
Height3.05 mm
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductBattery Shunt Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypeVery Low Value Battery Shunt Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.91$161.91
$121.08$1,210.80
Need more?