Reference Only

WSBS8536L0250JK80

Current Sense Resistors - Through Hole WSBS8536 0.0025 Ohm 0.05 bulk 3-sense pins.

Manufacturer:

Mfr Part:
WSBS8536L0250JK80

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWSBS853680
Termination StyleBolt-On
Resistance25 uOhms
Power Rating50 W
Tolerance5 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
Length8.5 mm
Width3.6 mm
Height3 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.04$320.40
$28.17$704.25
$26.69$1,334.50
Need more?