Reference Only

WSBS8518SKITJKP

Resistor Kits Plated Power Shunt Sample Kit 8518 5% 36W

Manufacturer:

Mfr Part:
WSBS8518SKITJKP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Kits
SeriesWSBS8518
ProductPower Shunt Resistor Kits
Termination StyleThrough Hole
Resistance Range50 uOhms to 250 Ohms
Power Rating36 W
Tolerance5 %
Temperature Coefficient10 PPM / C to 200 PPM / C
QualificationAEC-Q200
PackagingBulk
Number of Pieces per Value3
Number of Values3
Product TypeResistor Kits
SubcategoryResistors
Total Number of Pieces9
TypeSmall Sample Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?