Reference Only
WSBS8518SKITJK
Resistor Kits Power Shunt Sample Kit 8518 5% 36W
Datasheet
WSBS8518SKITJK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Series | WSBS8518 | |
| Product | Power Shunt Resistor Kits | |
| Termination Style | Through Hole | |
| Resistance Range | 50 uOhms to 250 Ohms | |
| Power Rating | 36 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 10 PPM / C to 200 PPM / C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Number of Pieces per Value | 3 | |
| Number of Values | 3 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 9 | |
| Type | Small Sample Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?