WR404140A1002GFE00 Vishay / Dale

WR404140A1002GFE00

Metal Oxide Resistors .

Manufacturer:

Mfr Part:
WR404140A1002GFE00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance10 kOhms
Power Rating2 W
Voltage Rating500 V
Tolerance2 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter3.9 mm
Length10 mm
Width3.9 mm
Height3.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Lead Diameter0.78 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Pulse Load and Power Metal Oxide Leaded Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.23$575.00
$0.204$1,020.00
Need more?