WR404140A1000G4100 Vishay / Draloric

WR404140A1000G4100

Metal Oxide Resistors .

Manufacturer:

Mfr Part:
WR404140A1000G4100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance100 Ohms
Power Rating2 W
Voltage Rating500 V
Tolerance2 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter3.9 mm
Length10 mm
Width3.9 mm
Height3.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWR4
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.244$244.00
$0.225$1,125.00
$0.199$1,990.00
Need more?