
WR4 100 5%A1
Metal Oxide Resistors
Datasheet
WR4 100 5%A1 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Metal Oxide Resistors | |
Series | WR4 | |
Qualification | AEC-Q200 | |
Mounting Style | PCB Mount | |
Product Type | Metal Oxide Resistors | |
Subcategory | Resistors | |
Technology | Metal Oxide |
Export and Environmental Classification
Attribute | Description |
---|---|
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |